
A11CSQ6VDC1.2D | |
|---|---|
DigiKey Part Number | 2449-A11CSQ6VDC1.2D-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ6VDC1.2D |
Description | RELAY AUTOMOTIVE SPDT 30A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ6VDC1.2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 200 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.44920 | $61.23 |
| 50 | $2.36540 | $118.27 |
| 100 | $2.28440 | $228.44 |
| 250 | $2.18152 | $545.38 |
| 500 | $2.10668 | $1,053.34 |
| 1,000 | $2.03437 | $2,034.37 |
| 5,000 | $1.87571 | $9,378.55 |

