
A11CSQ24VDC1.5D | |
|---|---|
DigiKey Part Number | 2449-A11CSQ24VDC1.5D-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ24VDC1.5D |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ24VDC1.5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 62.5 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.5W | |
Coil Resistance | 384 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 10 | $3.37900 | $33.79 |
| 25 | $3.22720 | $80.68 |
| 50 | $3.11660 | $155.83 |
| 100 | $3.00980 | $300.98 |
| 250 | $2.87416 | $718.54 |
| 500 | $2.77552 | $1,387.76 |
| 1,000 | $2.68023 | $2,680.23 |
| 5,000 | $2.47113 | $12,355.65 |

