56-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM8232GEFL/V

Digi-Key Part Number
WM8232GEFL/V-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
WM8232GEFL/V
Supplier
Description
IC AFE 3 CHAN 16BIT 56QFN
Detailed Description
3 Channel AFE 16 Bit 56-QFN (8x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tray
Part Status
Obsolete
Number of Bits
16
Number of Channels
3
Voltage - Supply, Analog
2.97V ~ 3.63V
Voltage - Supply, Digital
2.97V ~ 3.63V
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package260