EP7311-IV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP7311-IV

Digi-Key Part Number
598-1230-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
EP7311-IV
Supplier
Description
IC MPU EP7 74MHZ 208LQFP
Detailed Description
ARM7TDMI Microprocessor IC series 1 Core, 32-Bit 74MHz 208-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
ARM7TDMI
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
74MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, Touchscreen
Ethernet
-
SATA
-
USB
-
Voltage - I/O
2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Hardware ID
Package / Case
208-LQFP
Supplier Device Package
208-LQFP
Additional Interfaces
DAI, IrDA, SSI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names598-1230
Standard Package36