24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5381-KZZ

Digi-Key Part Number
598-CS5381-KZZ-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CS5381-KZZ
Supplier
Description
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
216k
Number of Inputs
2
Input Type
Differential
Data Interface
I²S
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3.3V ~ 5V
Features
Simultaneous Sampling
Operating Temperature
-10°C ~ 70°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$47.42000$47.42
10$43.74200$437.42
25$41.77600$1,044.40
100$37.35280$3,735.28
250$35.63256$8,908.14
Additional Resources
AttributeDescription
Other Names
CS5381K-KZZ
-840-CS5381K-KZZ
598-CS5381K-KZZ-ND
-598-1092-5-ND
CS5381KZZ
598-1092-5-ND
CS5381-KZZ
-840-CS5381-KZZ
598-CS5381-KZZ
-598-1092-5
598-CS5381K-KZZ
-840-CS5381K-KZZ-ND
598-1092-5
Standard Package62