CS4352-CZZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS4352-CZZ
20-TSSOP

CS4352-CZZ

Digi-Key Part Number
598-1186-5-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CS4352-CZZ
Supplier
Description
IC DAC/AUDIO 24BIT 192K 20TSSOP
Detailed Description
DAC, Audio 24 b 192k SPI 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
-598-1186-5
598-1186-5
CS4352CZZ
Standard Package74