10-TFSOP, 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2200P-CZZ

Digi-Key Part Number
598-1753-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CS2200P-CZZ
Supplier
Description
IC CLK MULT FRACTIONAL N 10MSOP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Fanout Distribution, Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tube
Part Status
Active
Type
Fanout Distribution, Fractional N Synthesizer
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
75MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
480$6.42858$3,085.72
Additional Resources
AttributeDescription
Other Names
-598-1753
CS2200P-CZZ-ND
CS2200PCZZ
598-1753
Standard Package96