16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1680-FZZR

Digi-Key Part Number
598-2321-2-ND - Tape & Reel (TR)
598-2321-1-ND - Cut Tape (CT)
598-2321-6-ND - Digi-Reel®
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CS1680-FZZR
Supplier
Description
IC LED DRIVER OFFL DIM 16TSSOP
Detailed Description
LED Driver IC - Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming - 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
-
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
17V
Voltage - Output
15V
Current - Output / Channel
-
Frequency
1.3kHz ~ 3.3kHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
598-2321-6
598-2321-2
598-2321-1
Standard Package4,000