CS1610-FSZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1631-FSZR

Digi-Key Part Number
CS1631-FSZR-ND - Tape & Reel (TR)
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CS1631-FSZR
Supplier
Description
IC LED DRIVER OFFL DIM 16SOIC
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming - 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
17V
Voltage - Output
-
Current - Output / Channel
-
Frequency
625Hz ~ 200kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000