CRD1615-8W-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRD1615-8W-Z

Digi-Key Part Number
598-2308-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CRD1615-8W-Z
Supplier
Description
REFERENCE DESIGN FOR CS1615
Detailed Description
CS1615 1, Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Box
Part Status
Obsolete
Current - Output / Channel
250mA
Outputs and Type
1, Isolated
Voltage - Output
28V
Features
Dimmable
Voltage - Input
108 ~ 132 VAC
Supplied Contents
Board(s)
Utilized IC / Part
CS1615
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.82.0000
Additional Resources
AttributeDescription
Other Names598-2308
Standard Package1