cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDKWM8326-S-1

Digi-Key Part Number
CDKWM8326-S-1-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CDKWM8326-S-1
Supplier
Description
KIT - WM8326 KIT CDB6246 MB DC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
WM8326 Special Purpose: Mobiles Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Power Management
Function
Special Purpose: Mobiles
Embedded
-
Utilized IC / Part
WM8326
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$718.35000$718.35
Additional Resources
AttributeDescription
Standard Package1