CDB4353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB4353

Digi-Key Part Number
598-1519-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CDB4353
Supplier
Description
BOARD EVAL FOR CS4353 DAC
Detailed Description
CS4353 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Bulk
Part Status
Not For New Designs
Number of DAC's
2
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
DAC Type
Voltage
Supplied Contents
Board(s)
Utilized IC / Part
CS4353
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.82.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$618.96000$618.96
Additional Resources
AttributeDescription
Other Names
CDB-4353
598-1519
-598-1519
Standard Package1