CDB4351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB4351

Digi-Key Part Number
598-1152-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CDB4351
Supplier
Description
BOARD EVAL FOR CS4351 DAC
Detailed Description
CS4351 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
Package
Bulk
Part Status
Obsolete
Number of DAC's
2
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
DAC Type
Voltage
Supplied Contents
Board(s), Cable(s)
Utilized IC / Part
CS4351
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.82.0000
Additional Resources
AttributeDescription
Other Names
598-1152
-598-1152
CDB-4351
Standard Package1