
CDB30XX | |
|---|---|
DigiKey Part Number | 598-1495-ND |
Manufacturer | |
Manufacturer Product Number | CDB30XX |
Description | BOARD EVAL OPAMP FOR CS30XX |
Customer Reference | |
Detailed Description | CS3001, CS3002, CS3003, CS3004, CS3011, CS3012, CS3013, CS3014 - 1 - Single, 2 - Dual Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single, 2 - Dual | |
Amplifier Type | Instrumentation | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | CS3001, CS3002, CS3003, CS3004, CS3011, CS3012, CS3013, CS3014 | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |

