cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNG1-14-78-D3

Digi-Key Part Number
TNG1-14-78-D3-ND
Manufacturer
Cinch Connectivity Solutions Trompeter
Manufacturer Product Number
TNG1-14-78-D3
Supplier
Description
CONN TERMINATOR PLUG BNC 78OHM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Trompeter
Series
-
Package
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
Lanyard
Body Material
-
Dielectric Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$109.76800$1,097.68
Additional Resources
AttributeDescription
Standard Package1