cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-250

Digi-Key Part Number
HP-250-ND
Manufacturer
Cinch Connectivity Solutions Trompeter
Manufacturer Product Number
HP-250
Supplier
Description
.250" PATCH PANEL HOLE PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Trompeter
Series
Package
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
Style
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$0.63700$63.70
Additional Resources
AttributeDescription
Standard Package1