Cable Assembly Coaxial SMA to SMA RG-174 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0205-MM500

DigiKey Part Number
24-415-0205-MM500-ND
Manufacturer
Manufacturer Product Number
415-0205-MM500
Description
COAX CBL SMA TO SMA 19.6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$29.47000$29.47
10$25.04600$250.46
25$23.47720$586.93
50$22.35680$1,117.84
100$21.29010$2,129.01
250$19.95840$4,989.60
500$19.00702$9,503.51
Manufacturers Standard Package