
415-0201-MM500 | |
|---|---|
DigiKey Part Number | 24-415-0201-MM500-ND |
Manufacturer | |
Manufacturer Product Number | 415-0201-MM500 |
Description | COAX CBL RP-SMA TO RP-SMA 19.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.46000 | $34.46 |
| 10 | $29.28100 | $292.81 |
| 25 | $27.44640 | $686.16 |
| 50 | $26.13720 | $1,306.86 |
| 100 | $24.89040 | $2,489.04 |
| 250 | $23.33352 | $5,833.38 |
| 500 | $22.22132 | $11,110.66 |

