Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0201-MM200

DigiKey Part Number
24-415-0201-MM200-ND
Manufacturer
Manufacturer Product Number
415-0201-MM200
Description
COAX CBL RP-SMA TO RP-SMA 7.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$34.12000$34.12
10$28.99800$289.98
25$27.18200$679.55
50$25.88500$1,294.25
100$24.65020$2,465.02
250$23.10860$5,777.15
500$22.00708$11,003.54
Manufacturers Standard Package