CAD | USD

cms-photo-not-available

130-0403-001

Digi-Key Part Number
130-0403-001-ND
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
130-0403-001
Supplier
Description
CONTACT SOCKET COAX SZ 8 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Coax Socket, Pin Center Contact - Size 8 Crimp, Solder Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
Package
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Coax Socket, Pin Center
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-174
Contact Termination
Crimp, Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm) Inner, 30.0µin (0.76µm) Outer
Termination Finish
Gold
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
250$9.97608$2,494.02
Additional Resources
AttributeDescription
Standard Package25