CAD | USD

cms-photo-not-available

130-0303-101

Digi-Key Part Number
130-0303-101-ND
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
130-0303-101
Supplier
Description
CONTACT PIN COAX SZ 8 CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Coax Pin, Socket Center Contact - Size 8 Crimp Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
Package
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Coax Pin, Socket Center
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-174
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm) Inner, 10.0µin (0.25µm) Outer
Termination Finish
Gold
Features
Right Angle
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
250$10.79848$2,699.62
Additional Resources
AttributeDescription
Standard Package25