SMD291AX50T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291AX50T3

Digi-Key Part Number
SMD291AX50T3-ND
Manufacturer
Chip Quik Inc.
Manufacturer Product Number
SMD291AX50T3
Supplier
Description
SLDR PASTE NO-CLN SN63/PB37 50G
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) - Jar, 1.76 oz (50g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chip Quik Inc.
Series
-
Package
Jar
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Leaded
Form
Jar, 1.76 oz (50g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight
0.113 lb (51.26 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3810.10.0000
California Prop 65
Warning Information
All prices are in CAD
Jar
QtyUnit PriceExt Price
1$17.95000$17.95