CAD | USD

cms-photo-not-available
DC1411T
Digi-Key Part Number
DC1411T-ND
Manufacturer
Chip Quik Inc.
Manufacturer Product Number
DC1411T
Supplier
Description
DISCRETE 1411 TO 300MIL TH ADAPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chip Quik Inc.
Series
Part Status
Active
Proto Board Type
SMD to SIP
Package Accepted
1411
Number of Positions
2
Pitch
0.114"" (2.90mm)
Board Thickness
0.031"" (0.79mm) 1/32
Material
FR4 Epoxy Glass
Size / Dimension
0.400"" L x 0.200"" W (10.16mm x 5.08mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1