cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6259HC

Digi-Key Part Number
6259HC-ND
Manufacturer
Chemtronics
Manufacturer Product Number
6259HC
Supplier
Description
WIPES DRY CRITICAL TASKS 150/BAG
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Wipes, Dry Critical Tasks 12 (150 ea 9" L x 9" W)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Package
Bag
Part Status
Active
Cleaner, Treatment Type
Wipes, Dry
Usage
Critical Tasks
Specifications
Lint Free, Low VOC, Nonabrasive
Quantity
12 (150 ea 9" L x 9" W)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS2905.12.0050
All prices are in CAD
Bag
QtyUnit PriceExt Price
12$133.43083$1,601.17
Additional Resources
AttributeDescription
Standard Package12