
EKZE350ELL271MH20D | ||
---|---|---|
Digi-Key Part Number | 565-1692-ND | |
Manufacturer | ||
Manufacturer Product Number | EKZE350ELL271MH20D | |
Description | CAP ALUM 270UF 20% 35V RADIAL TH | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 625 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KZE Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.70900 | $7.09 |
50 | $0.59660 | $29.83 |
100 | $0.48590 | $48.59 |
500 | $0.40490 | $202.45 |
1,000 | $0.34096 | $340.96 |
2,500 | $0.31966 | $799.15 |
5,000 | $0.29835 | $1,491.75 |
Attribute | Description |
---|---|
Other Names | 565-1692 |
Standard Package | 1,000 |