Parametric Equivalent

E36D300LPN663UDE3U | |
|---|---|
DigiKey Part Number | 565-E36D300LPN663UDE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36D300LPN663UDE3U |
Description | CAP ALUM 66MF 30V SCREW CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 66 mF 30 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 5.630" (143.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 30 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D300HPN663UDE3U | Chemi-Con | 0 | 565-E36D300HPN663UDE3U-ND | $36.05350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $31.73350 | $634.67 |


