CAD | USD

Obsolete item.
SMA Case

CMZ5918B TR13

Digi-Key Part Number
CMZ5918BTR13-ND - Tape & Reel (TR)
CMZ5918BTR13CT-ND - Cut Tape (CT)
CMZ5918BTR13DKR-ND - Digi-Reel®
Manufacturer
Central Semiconductor Corp
Manufacturer Product Number
CMZ5918B TR13
Supplier
Description
DIODE ZENER 5.1V 500MW SMA
Detailed Description
Zener Diode 5.1V 500mW ±5% Surface Mount SMA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±5%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Voltage - Zener (Nom) (Vz)
5.1V
Power - Max
500mW
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5µA @ 2V
Voltage - Forward (Vf) (Max) @ If
1.5V @ 200mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CMZ5918B TR13CT
CMZ5918B TR13CT-ND
CMZ5918BTR13CT
CMZ5918B TR13DKR
CMZ5918B TR13DKR-ND
CMZ5918BTR13DKR
CMZ5918B TR13 PBFREE
CMZ5918B TR13-ND
CMZ5918BTR13
Standard Package1