CAD | USD

SOD-323
CMDSH05-4 TR PBFREE
Digi-Key Product Number
1514-CMDSH05-4TRPBFREETR-ND
1514-CMDSH05-4TRPBFREECT-ND
1514-CMDSH05-4TRPBFREEDKR-ND
ManufacturerCentral Semiconductor Corp
Manufacturer Product NumberCMDSH05-4 TR PBFREE
DescriptionDIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionDiode Schottky 40V 500mA Surface Mount SOD-323
Product Attributes
TypeDescriptionSelect
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
500mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
40V
Voltage - Forward (Vf) (Max) @ If
470mV @ 500mA
Current - Reverse Leakage @ Vr
100µA @ 30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

219,573 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.72000$0.72
10$0.53700$5.37
25$0.48400$12.10
100$0.25520$25.52
250$0.25252$63.13
500$0.22616$113.08
1,000$0.17598$175.98
Additional Resources
AttributeDescription
Other Names
1514-CMDSH05-4TRPBFREECT
CMDSH05-4 CT
CMDSH05-4 CT-ND
CMDSH05-4CT
CMDSH05-4CT-ND
Standard Package1