CAD | USD

SOT-23 SERIES
SOT-23 SERIES
SOT-23
BCV47 TR PBFREE
Digi-Key Part Number
1514-BCV47TRPBFREETR-ND
1514-BCV47TRPBFREECT-ND
1514-BCV47TRPBFREEDKR-ND
ManufacturerCentral Semiconductor Corp
Manufacturer Product NumberBCV47 TR PBFREE
DescriptionTRANS NPN 80V SOT23
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionBipolar (BJT) Transistor NPN - Darlington 60V 500mA 220MHz 350mW Surface Mount SOT-23
Product Attributes
TypeDescriptionSelect
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Darlington
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Frequency - Transition
220MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
60V
Power - Max
350mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

58,065 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.48000$4.80
25$0.43280$10.82
100$0.22800$22.80
250$0.22572$56.43
500$0.20208$101.04
1,000$0.15726$157.26
Additional Resources
AttributeDescription
Other Names
1514-BCV47TRPBFREECT
BCV47 CT
BCV47 CT-ND
BCV47CSCT
BCV47CSCT-ND
Standard Package1