CAD | USD

DO-204AH,DO-35,Axial SERIES
DO-204AH,DO-35,Axial SERIES
DO-35_Axial
1N749A TR PBFREE
Digi-Key Part Number
1514-1N749ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N749ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Central Semiconductor Corp
Manufacturer Product Number
1N749A TR PBFREE
Supplier
Description
DIODE ZENER 4.3V 500MW DO35
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Zener Diode ±5% Through Hole DO-35
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±5%
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Voltage - Zener (Nom) (Vz)
4.3 V
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,356 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.43100$4.31
100$0.25430$25.43
500$0.17208$86.04
1,000$0.13689$136.89
2,000$0.13298$265.96
5,000$0.12516$625.80
Additional Resources
AttributeDescription
Other Names
1N749A TR
1N749A TR LEAD FREE
1N749A TR-ND
1N749ACSTR
1N749ACSTR-ND
Standard Package10,000