CAD | USD

cms-photo-not-available

SPM5BC1230

Digi-Key Part Number
SPM5BC1230-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
SPM5BC1230
Supplier
Description
SPM BATT CHARGER 12VDC 30W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 13.6V 2.5A 90 ~ 264 VAC, 120 ~ 375 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Voltage - Input
90 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1
13.6V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
34W
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 51°C
Features
Universal Input
Mounting Type
DIN Rail
Size / Dimension
2.07"" L x 3.54"" W x 3.58"" H (52.5mm x 90.0mm x 91.0mm)
Approval Agency
CE
Minimum Load Required
No
Number of Outputs
1
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Available To Order

Additional Resources
AttributeDescription
Standard Package1