CAD | USD

cms-photo-not-available

PB22SSRS21K

Digi-Key Part Number
1864-1079-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
PB22SSRS21K
Supplier
Description
CONFIG SW BODY SELECTR NON-ILLUM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Package
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Carlo Gavazzi, PB
Panel Cutout Dimensions
22mm (Round)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9025
Price and Procurement

20 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1864-1079
Standard Package1