cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFTR10-924

Digi-Key Part Number
MPFTR10-924-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
MPFTR10-924
Supplier
Description
PHOTO TE/R PL 10M SPDT
Detailed Description
- Optical Sensor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Carlo Gavazzi Inc.
-
Box
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Not Applicable
EAR99
8541.40.8000
1