CAD | USD

cms-photo-not-available
ICB30L50N22A2IO
Digi-Key Part Number
ICB30L50N22A2IO-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
ICB30L50N22A2IO
Supplier
Description
SENSOR PROX INDUCTIVE 22MM CYL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Inductive Proximity Sensor 0.866" (22mm) IP67 Cylinder, Threaded - M30
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.866"" (22mm)
Output Type
Configurable
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 36V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1