CAD | USD

cms-photo-not-available

ICB18S30F05PC

Digi-Key Part Number
ICB18S30F05PC-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
ICB18S30F05PC
Supplier
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197"" (5mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
1.5kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 36V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Standard Package1