CAD | USD

cms-photo-not-available

FSLPB2

Digi-Key Part Number
FSLPB2-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
FSLPB2
Supplier
Description
SEN PROX MAG BISTABLE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Magnetic Switch Wire Leads Cylinder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
-
Package
Box
Part Status
Active
Type
Switch
Output Type
-
Actuator Material
-
Termination Style
Wire Leads
Must Operate
-
Must Release
-
Operating Temperature
-30°C ~ 80°C
Package / Case
Cylinder
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1