cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1511-55-BL-BL-125

Digi-Key Part Number
432-LS1511-55-BL-BL-125-ND
Manufacturer
Manufacturer Product Number
LS1511-55-BL-BL-125
Description
SWITCH ROCKER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Neon, Clear
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-17.8°C ~ 65.6°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$21.72400$217.24
Additional Resources
AttributeDescription
Other Names
LS151155BLBL125
6FC63A2TABS
RLS-00101558
6FC63A2/TABS
432-LS1511-55-BL-BL-125
Standard Package1