
LS1511-14-WH-WH-120 | ||
---|---|---|
Digi-Key Part Number | 432-LS1511-14-WH-WH-120-ND | |
Manufacturer | ||
Manufacturer Product Number | LS1511-14-WH-WH-120 | |
Description | SWITCH ROCKER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Blue/Clear/Red | |
Illumination Voltage (Nominal) | 120 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $21.72400 | $217.24 |
Attribute | Description |
---|---|
Other Names | LS151114WHWH120 432-LS1511-14-WH-WH-120 6FC5473HDWASSM RLS-15026000 6FC5473/HDW ASSM |
Standard Package | 1 |