Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-46-610-622-E | |
|---|---|
DigiKey Part Number | 432-CA2-B0-46-610-622-E-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-46-610-622-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-46-610-622-E Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-610-11A-E | Carling Technologies | 0 | 432-CA2-B0-24-610-11A-E-ND | $129.69600 | Parametric Equivalent |
| CA2-B0-26-610-12A-E | Carling Technologies | 0 | 432-CA2-B0-26-610-12A-E-ND | $129.69600 | Parametric Equivalent |
| CA2-B2-44-610-622-E | Carling Technologies | 0 | 432-CA2-B2-44-610-622-E-ND | $137.81200 | Parametric Equivalent |
| CB2-B0-24-610-121-E | Carling Technologies | 0 | 432-CB2-B0-24-610-121-E-ND | $122.50100 | Parametric Equivalent |
| CB2-B0-44-610-211-E | Carling Technologies | 0 | 432-CB2-B0-44-610-211-E-ND | $128.95200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $128.95200 | $1,289.52 |

