CAD | USD

CPP(L)X4-A(5,7)B(C,R)(NP)
CPP(L)X4-A(5,7)B(C,R)(NP)
CPPxx4 Series Side
CPPxx4 Series Top

CPPC4-HT56P

Digi-Key Part Number
CPPC4-HT56P-ND
Manufacturer
Cardinal Components Inc.
Manufacturer Product Number
CPPC4-HT56P
Supplier
Description
OSC PROG CMOS 5V 100PPM STBY
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 8-DIP, 4 Leads (Half Size, Metal Can)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cardinal Components Inc.
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Function
Standby
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.220" (5.60mm)
Current - Supply (Disable) (Max)
50 mA
Available Frequency Range
1 MHz ~ 133 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1