0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMFX3950473JNT

Digi-Key Part Number
317-1471-2-ND - Tape & Reel (TR)
Manufacturer
Cantherm
Manufacturer Product Number
CMFX3950473JNT
Supplier
Description
THERMISTOR NTC 47KOHM 3950K 0402
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3950K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.16829$1,682.90
Additional Resources
AttributeDescription
Other Names
317-1471-2
317-1471-1
317-1471-6
Standard Package10,000