
35-1B-2-10-3 | |
|---|---|
DigiKey Part Number | 1440-1020-ND |
Manufacturer | |
Manufacturer Product Number | 35-1B-2-10-3 |
Description | PCB GUIDE TAINER, COPPER, 5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 35-1B-2-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Beryllium Copper, Screw Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.91040 | $1,891.04 |

