CT4300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4300

Digi-Key Part Number
1768-CT4300-ND
Manufacturer
Cal Test Electronics
Manufacturer Product Number
CT4300
Supplier
Description
FUSED PROBE, 500 MA WITH LOCKING
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
500 mA Notched Tip, 0.080" (2.03mm) Dia Black and Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cal Test Electronics
Series
Package
Bag
Part Status
Active
Tip Type
Notched Tip, 0.080" (2.03mm) Dia
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
-
Color
Black and Red
Voltage Rating
1000V
Ratings
CAT II 1000V, CAT III 1000V, CAT IV 600V
Quantity
1 Pair
Current Rating (Amps)
500 mA
Material - Body
-
Material - Tip
-
Operating Temperature
-0°C ~ 60°C
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8921
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$54.22000$54.22
Additional Resources
AttributeDescription
Other Names1768-CT4300
Standard Package1