CAD | USD

Obsolete item.
CT3368
CT3368
Digi-Key Product Number
CT3368-ND
ManufacturerCal Test Electronics
Manufacturer Product NumberCT3368
DescriptionCONN TERMINATR JACK N TYPE 50OHM
Detailed DescriptionTerminator Coax Connector Jack, Female Socket N Type 50 Ohms
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cal Test Electronics
Series
-
Part Status
Obsolete
Connector Style
N Type
Connector Type
Jack, Female Socket
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
Gold
Features
-
Body Material
-
Dielectric Material
-
Impedance
50 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1