CAD | USD

CT3339
CT3339
Digi-Key Part Number
CT3339-ND
ManufacturerCal Test Electronics
Manufacturer Product NumberCT3339
DescriptionCONN TERMINATOR JACK SMA
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionTerminator Coax Connector Jack, Female Socket SMA
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cal Test Electronics
Series
-
Part Status
Active
Connector Style
SMA
Connector Type
Jack, Female Socket
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
-
Dielectric Material
-
Frequency - Max
18GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$52.13000$52.13
Additional Resources
AttributeDescription
Standard Package1