CT2961A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2961A

Digi-Key Part Number
CT2961A-ND
Manufacturer
Cal Test Electronics
Manufacturer Product Number
CT2961A
Supplier
Description
HOOK TIP HV PROBE 5MM THD GOLD P
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Probe Hook Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cal Test Electronics
Series
Package
Bulk
Part Status
Active
Tip Type
Probe Hook
Connection Type
-
Length - Tip
-
Length - Overall
-
Color
Gold
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Material - Body
-
Material - Tip
-
Operating Temperature
-0°C ~ 60°C
Includes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8911
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.93000$2.93
Additional Resources
AttributeDescription
Standard Package10