CAD | USD

cms-photo-not-available

CT2418-200-9

Digi-Key Part Number
CT2418-200-9-ND
Manufacturer
Cal Test Electronics
Manufacturer Product Number
CT2418-200-9
Supplier
Description
INS BNCM CABLE ASSY 75OHM 200CM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Cable Assembly Coaxial BNC to BNC Male to Male 78.7" (2.0m) 6.6'
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cal Test Electronics
Series
Package
Bulk
Part Status
Active
Gender
Male to Male
Style
BNC to BNC
1st Connector
BNC Male Plug
2nd Connector
BNC Male Plug
Length
78.7"" (2.0m) 6.6'
Cable Type
-
Color
White
Features
-
Operating Temperature
0°C ~ 50°C
Impedance
75 Ohms
Frequency - Max
2GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
Available To Order

Additional Resources
AttributeDescription
Standard Package10