0.1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R104K50NT

DigiKey Part Number
4713-GMC21X5R104K50NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R104K50NTCT-ND - Cut Tape (CT)
4713-GMC21X5R104K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R104K50NT
Description
CAP0805 X5R .1UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,397
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09800$0.98
50$0.06780$3.39
100$0.05880$5.88
500$0.04364$21.82
1,000$0.03898$38.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03198$127.92
8,000$0.02939$235.12
12,000$0.02810$337.20
20,000$0.02666$533.20
28,000$0.02582$722.96
40,000$0.02501$1,000.40
48,000$0.02463$1,182.24
96,000$0.02334$2,240.64
100,000$0.02328$2,328.00
Manufacturers Standard Package