
GMC21X5R104K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R104K35NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R104K35NTCT-ND - Cut Tape (CT) 4713-GMC21X5R104K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R104K35NT |
Description | CAP0805 X5R .1UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14600 | $1.46 |
| 50 | $0.10320 | $5.16 |
| 100 | $0.09020 | $9.02 |
| 500 | $0.06838 | $34.19 |
| 1,000 | $0.06164 | $61.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05160 | $206.40 |
| 8,000 | $0.04787 | $382.96 |
| 12,000 | $0.04601 | $552.12 |
| 20,000 | $0.04394 | $878.80 |
| 28,000 | $0.04273 | $1,196.44 |
| 40,000 | $0.04157 | $1,662.80 |
| 48,000 | $0.04102 | $1,968.96 |
| 96,000 | $0.03917 | $3,760.32 |
| 100,000 | $0.03907 | $3,907.00 |

