82 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG820F200NT

DigiKey Part Number
4713-GMC21CG820F200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG820F200NTCT-ND - Cut Tape (CT)
4713-GMC21CG820F200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG820F200NT
Description
CAP0805 COG 82PF 1% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.40800$4.08
50$0.30420$15.21
100$0.27240$27.24
500$0.21860$109.30
1,000$0.20204$202.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17717$708.68
8,000$0.16793$1,343.44
12,000$0.16331$1,959.72
20,000$0.15818$3,163.60
28,000$0.15518$4,345.04
40,000$0.15230$6,092.00
48,000$0.15093$7,244.64
96,000$0.14633$14,047.68
Manufacturers Standard Package